Add To Favorites
Photo Not Available
D38999/26WG75BD 4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.41000 $119.41
10 112.38600 $1,123.86
25 108.87360 $2,721.84
50 101.84940 $5,092.47
100 96.23020 $9,623.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/26WG75BD-ND
Copy   SD38999/26WG75BD-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WG75BD

Copy   D38999/26WG75BD
Description CONN PLG HSG FMALE 4POS INLINE
Copy   CONN PLG HSG FMALE 4POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4 (Triax)
Shell Size - Insert 21-75
Shell Size, MIL G
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.642" (41.71mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D3899926WG75BD
SD38999/26WG75BD

11:58:09 10/18/2018