Add To Favorites
Photo Not Available
D38999/26MH53SB 53 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.95000 $89.95
10 84.65600 $846.56
25 82.01040 $2,050.26
50 76.71960 $3,835.98
100 72.48670 $7,248.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 874D38999/26MH53SB-ND
Copy   874D38999/26MH53SB-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26MH53SB

Copy   D38999/26MH53SB
Description MILDTL 38999 III PLUG
Copy   MILDTL 38999 III PLUG
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

53 Position Circular Connector Plug, Female Sockets Crimp

Copy   53 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL H
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/26MH53SB

15:08:15 12/10/2018