Add To Favorites
Photo Not Available
D38999/26ME6PA 6 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.12000 $92.12
10 86.70400 $867.04
25 83.99440 $2,099.86
50 78.57560 $3,928.78
100 74.24030 $7,424.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/26ME6PA-ND
Copy   SD38999/26ME6PA-ND
Quantity Available Supplier Direct Ship : 124
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26ME6PA

Copy   D38999/26ME6PA
Description CONN PLUG MALE 6POS GOLD CRIMP
Copy   CONN PLUG MALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   6 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL E
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0809B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-09 B
  • Unit Price $97.35000
  • ATML0809B-ND
  • Photo Not Available
  • ATML 0810B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-10 B
  • Unit Price $97.35000
  • ATML0810B-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/26ME6PA

07:53:13 12/13/2018