Add To Favorites
Photo Not Available
D38999/26JJ4HN 56 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.41000 $113.41
10 106.73600 $1,067.36
25 103.40040 $2,585.01
50 96.72960 $4,836.48
100 91.39270 $9,139.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/26JJ4HN-ND
Copy   SD38999/26JJ4HN-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JJ4HN

Copy   D38999/26JJ4HN
Description CONN PLUG MALE 56POS GOLD CRIMP
Copy   CONN PLUG MALE 56POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

56 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   56 Position Circular Connector Plug, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL J
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D3899926JJ4HN
SD38999/26JJ4HN

21:53:49 12/15/2018