Add To Favorites
Photo Not Available
D38999/26JJ19PE 19 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number 874D38999/26JJ19PE-ND
Copy   874D38999/26JJ19PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JJ19PE

Copy   D38999/26JJ19PE
Description MILDTL 38999 III PLUG
Copy   MILDTL 38999 III PLUG
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp

Copy   19 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL J
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/26JJ19PE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.87000 $97.87
10 92.11200 $921.12
25 89.23360 $2,230.84
50 83.47660 $4,173.83
100 78.87090 $7,887.09

Submit a request for quotation on quantities greater than those displayed.

00:13:50 9/22/2018