Add To Favorites
Photo Not Available
D38999/26JD15SC 15 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.26000 $93.26
10 76.62900 $766.29
25 74.23400 $1,855.85
50 69.44480 $3,472.24
100 65.61340 $6,561.34
250 63.69768 $15,924.42
500 62.26090 $31,130.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOUD38999/26JD15SC-ND
Copy   SOUD38999/26JD15SC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26JD15SC

Copy   D38999/26JD15SC
Description 8D 15C 14#20 1#16 SKT PLUG
Copy   8D 15C 14#20 1#16 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position Circular Connector Plug, Female Sockets Crimp

Copy   15 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names SOUD38999/26JD15SC

01:00:49 12/13/2018