Add To Favorites
Photo Not Available
D38999/26FJ29PDL 29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.67000 $93.67
10 88.16000 $881.60
25 85.40520 $2,135.13
50 79.89500 $3,994.75
100 75.48700 $7,548.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/26FJ29PDL-ND
Copy   SD38999/26FJ29PDL-ND
Quantity Available Supplier Direct Ship : 43
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FJ29PDL

Copy   D38999/26FJ29PDL
Description CONN PLUG HSG MALE 29POS INLINE
Copy   CONN PLUG HSG MALE 29POS INLINE
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL J
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20FJ29SDL
  • Souriau
  • CONN RCPT HSG FMALE 29POS PNL MT
  • Unit Price $67.73000
  • SD38999/20FJ29SDL-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/26FJ29PDL

19:10:12 10/20/2018