Add To Favorites
Photo Not Available
D38999/26FH21BA 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.37000 $87.37
10 82.22700 $822.27
25 79.65760 $1,991.44
50 74.51840 $3,725.92
100 70.40700 $7,040.70
250 68.35136 $17,087.84
500 66.80960 $33,404.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D38999/26FH21BA-ND
Copy   D38999/26FH21BA-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FH21BA

Copy   D38999/26FH21BA
Description CONN PLG HSG FMALE 21POS INLINE
Copy   CONN PLG HSG FMALE 21POS INLINE
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL H
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24FH21PA
  • Souriau
  • CONN RCPT MALE 21POS GOLD CRIMP
  • Unit Price $81.40000
  • SD38999/24FH21PA-ND
  • Photo Not Available
  • D38999/24FH21PAL
  • Souriau
  • CONN RCPT HSNG MALE 21POS PNL MT
  • Unit Price $71.49000
  • SD38999/24FH21PAL-ND
  • Photo Not Available
  • D38999/20FH21PA
  • Souriau
  • CONN RCPT MALE 21POS GOLD CRIMP
  • Unit Price $69.04000
  • SD38999/20FH21PA-ND
  • Photo Not Available
  • D38999/20FH21PAL
  • Souriau
  • CONN RCPT HSNG MALE 21POS PNL MT
  • Unit Price $59.14000
  • SD38999/20FH21PAL-ND
Additional Resources
Standard Package ? 1
Other Names D3899926FH21BA
D3899926FH21BA-ND

14:36:02 10/21/2018