Add To Favorites
Photo Not Available
D38999/26FF18SA-LC 18 (14 + 4 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.83000 $93.83
10 88.30700 $883.07
25 85.54760 $2,138.69
50 80.02840 $4,001.42
100 75.61300 $7,561.30
250 73.40536 $18,351.34
500 71.74960 $35,874.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-31155-ND
Copy   1792-31155-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26FF18SA-LC

Copy   D38999/26FF18SA-LC
Description CONN PLUG HSG FMALE 18POS INLINE
Copy   CONN PLUG HSG FMALE 18POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 (14 + 4 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   18 (14 + 4 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 18 (14 + 4 Triax)
Shell Size - Insert 19-18
Shell Size, MIL F
Contact Type Crimp
Contact Size 22D (14), 8 Triax (4)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-31155

04:20:37 12/12/2018