Add To Favorites
Photo Not Available
D38999/24ZH21SN-LC 21 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.33000 $111.33
10 93.35200 $933.52
25 87.26160 $2,181.54
50 76.27880 $3,813.94
100 72.07020 $7,207.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-30428-ND
Copy   1792-30428-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24ZH21SN-LC

Copy   D38999/24ZH21SN-LC
Description CONN RCPT HSG FMALE 21POS PNL MT
Copy   CONN RCPT HSG FMALE 21POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Receptacle Housing Panel Mount

Copy   21 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL H
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-30428

18:19:29 12/16/2018