Add To Favorites
Photo Not Available
D38999/24ZE8SN 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.30000 $88.30
10 83.10400 $831.04
25 80.50720 $2,012.68
50 75.31300 $3,765.65
100 71.15780 $7,115.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/24ZE8SN-ND
Copy   SD38999/24ZE8SN-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24ZE8SN

Copy   D38999/24ZE8SN
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 17-8
Shell Size, MIL E
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • Photo Not Available
  • ATML 0807B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-07 B
  • Unit Price $97.35000
  • ATML0807B-ND
  • Photo Not Available
  • ATML 0808B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-08 B
  • Unit Price $97.35000
  • ATML0808B-ND
  • Photo Not Available
  • 616329
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-04
  • Unit Price $75.19000
  • 616329-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/24ZE8SN

04:16:27 12/11/2018