Add To Favorites
Photo Not Available
D38999/24ZE26PA 26 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number 1792-30287-ND
Copy   1792-30287-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24ZE26PA

Copy   D38999/24ZE26PA
Description 8D 26C 26#20 PIN J/N
Copy   8D 26C 26#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Male Pins Crimp

Copy   26 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL E
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-30287
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.64000 $96.64
10 79.40500 $794.05
25 76.92360 $1,923.09
50 71.96060 $3,598.03
100 67.99040 $6,799.04
250 66.00524 $16,501.31
500 64.51640 $32,258.20

Submit a request for quotation on quantities greater than those displayed.

14:50:52 9/22/2018