Add To Favorites
Photo Not Available
D38999/24WJ8SBL 8 (Triax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.18000 $111.18
10 104.64000 $1,046.40
25 101.37000 $2,534.25
50 94.83000 $4,741.50
100 89.59800 $8,959.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/24WJ8SBL-ND
Copy   SD38999/24WJ8SBL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24WJ8SBL

Copy   D38999/24WJ8SBL
Description CONN RCPT HSG FMALE 8POS PNL MT
Copy   CONN RCPT HSG FMALE 8POS PNL MT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

8 (Triax) Position Circular Connector Receptacle Housing Panel Mount

Copy   8 (Triax) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8 (Triax)
Shell Size - Insert 25-8
Shell Size, MIL J
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26WJ8PBL
  • Souriau
  • CONN PLUG HSG MALE 8POS INLINE
  • Unit Price $108.48000
  • SD38999/26WJ8PBL-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/24WJ8SBL

18:22:31 10/18/2018