Add To Favorites
Photo Not Available
D38999/24WJ4PE 56 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number 874D38999/24WJ4PE-ND
Copy   874D38999/24WJ4PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24WJ4PE

Copy   D38999/24WJ4PE
Description MILDTL 38999 III JAM NUT
Copy   MILDTL 38999 III JAM NUT
Detailed Description

56 Position Circular Connector Receptacle, Male Pins Crimp

Copy   56 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/24WJ4PE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.05000 $97.05
10 91.34400 $913.44
25 88.48960 $2,212.24
50 82.78060 $4,139.03
100 78.21330 $7,821.33

Submit a request for quotation on quantities greater than those displayed.

20:37:14 9/21/2018