Add To Favorites
Photo Not Available
D38999/24WJ43PD 43 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.41000 $109.41
10 102.97600 $1,029.76
25 99.75800 $2,493.95
50 93.32200 $4,666.10
100 88.17320 $8,817.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 874D38999/24WJ43PD-ND
Copy   874D38999/24WJ43PD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24WJ43PD

Copy   D38999/24WJ43PD
Description MILDTL 38999 III JAM NUT
Copy   MILDTL 38999 III JAM NUT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

43 Position Circular Connector Receptacle, Male Pins Crimp

Copy   43 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/24WJ43PD

16:53:07 1/21/2019