Add To Favorites
Photo Not Available
D38999/24WH35SB 100 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.87000 $113.87
10 107.16800 $1,071.68
25 103.81920 $2,595.48
50 97.12100 $4,856.05
100 91.76260 $9,176.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 874D38999/24WH35SB-ND
Copy   874D38999/24WH35SB-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24WH35SB

Copy   D38999/24WH35SB
Description MILDTL 38999 III JAM NUT
Copy   MILDTL 38999 III JAM NUT
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

100 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   100 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL H
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 874D38999/24WH35SB

09:34:02 12/17/2018