Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-29413-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

D38999/24FJ7PN-LC

Description CONN RCPT HSNG MALE 99POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

99 (97 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 99 (97 + 2 Triax)
Shell Size - Insert 25-7
Shell Size, MIL J
Contact Type Crimp
Contact Size 22D (97), 8 Triax (2)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-29413

15:00:21 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.20000 $110.20
10 103.71800 $1,037.18
25 100.47720 $2,511.93
50 93.99480 $4,699.74
100 88.80890 $8,880.89
250 86.21592 $21,553.98
500 84.27120 $42,135.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback