Add To Favorites
Photo Not Available
D38999/24FJ46SD-LC 46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.43000 $123.43
10 116.17100 $1,161.71
25 112.54080 $2,813.52
50 105.28020 $5,264.01
100 99.47160 $9,947.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-29371-ND
Copy   1792-29371-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24FJ46SD-LC

Copy   D38999/24FJ46SD-LC
Description CONN RCPT HSG FMALE 46POS PNL MT
Copy   CONN RCPT HSG FMALE 46POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount

Copy   46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 46 (44 + 2 Coax)
Shell Size - Insert 25-46
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Coax (2)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-29371

13:53:52 12/16/2018