Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 1792-29367-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

D38999/24FJ46PD-LC

Description CONN RCPT HSNG MALE 46POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

46 (44 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 46 (44 + 2 Coax)
Shell Size - Insert 25-46
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Coax (2)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-29367

09:12:59 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.82000 $109.82
10 103.35800 $1,033.58
25 100.12840 $2,503.21
50 93.66860 $4,683.43
100 88.50060 $8,850.06
250 85.91668 $21,479.17
500 83.97870 $41,989.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback