Add To Favorites
Photo Not Available
D38999/24FJ43PA-LC 43 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.20000 $120.20
10 113.13000 $1,131.30
25 109.59440 $2,739.86
50 102.52380 $5,126.19
100 96.86720 $9,686.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-29352-ND
Copy   1792-29352-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24FJ43PA-LC

Copy   D38999/24FJ43PA-LC
Description CONN RCPT HSNG MALE 43POS PNL MT
Copy   CONN RCPT HSNG MALE 43POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 Position Circular Connector Receptacle Housing Panel Mount

Copy   43 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (20), 20 (23)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-29352

04:37:12 10/15/2018