Add To Favorites
Photo Not Available
D38999/24FD35PB 37 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.38000 $87.38
10 73.26400 $732.64
25 70.97440 $1,774.36
50 66.39560 $3,319.78
100 62.73230 $6,273.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/24FD35PB-ND
Copy   SD38999/24FD35PB-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/24FD35PB

Copy   D38999/24FD35PB
Description CONN RCPT MALE 37POS GOLD CRIMP
Copy   CONN RCPT MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • ATML 0802B - Astro Tool Corp | ATML0802B-ND DigiKey Electronics
  • ATML 0802B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-02 B
  • Unit Price $97.35000
  • ATML0802B-ND
  • 615725 - Astro Tool Corp | 615725-ND DigiKey Electronics
  • 615725
  • Astro Tool Corp
  • TOOL POSITIONER
  • Unit Price $75.19000
  • 615725-ND
  • ATML 0801B - Astro Tool Corp | ATML0801B-ND DigiKey Electronics
  • ATML 0801B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-01 B
  • Unit Price $97.35000
  • ATML0801B-ND
  • 616332 - Astro Tool Corp | 616332-ND DigiKey Electronics
  • 616332
  • Astro Tool Corp
  • TOOL POSITIONER M22520/7-07
  • Unit Price $75.19000
  • 616332-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/24FD35PB

05:17:33 12/14/2018