Add To Favorites
Photo Not Available
D38999/21NA35PN 6 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.01000 $89.01
10 76.68900 $766.89
25 72.25800 $1,806.45
50 67.59620 $3,379.81
100 63.86670 $6,386.67
250 62.00196 $15,500.49
500 60.60340 $30,301.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D38999/21NA35PN-ND
Copy   D38999/21NA35PN-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/21NA35PN

Copy   D38999/21NA35PN
Description 8D 6C 6#22D PIN PCB HERM REC
Copy   8D 6C 6#22D PIN PCB HERM REC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features Hermetically Sealed
Shielding Shielded
Current Rating 3A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Ferrous Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

06:35:41 10/19/2018