Photo Not Available
D38999/20ZG39SA-LC 39 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number 1792-28743-ND
Copy   1792-28743-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20ZG39SA-LC

Copy   D38999/20ZG39SA-LC
Description CONN RCPT HSG FMALE 39POS PNL MT
Copy   CONN RCPT HSG FMALE 39POS PNL MT
Detailed Description

39 Position Circular Connector Receptacle Housing Panel Mount

Copy   39 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL G
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-28743

14:08:46 1/23/2019