Add To Favorites
Photo Not Available
D38999/20WJ90PC-LC 46 (44 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.91000 $91.91
10 77.06600 $770.66
25 74.65720 $1,866.43
50 69.84080 $3,492.04
100 65.98740 $6,598.74
250 64.06080 $16,015.20
500 62.61580 $31,307.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-28356-ND
Copy   1792-28356-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WJ90PC-LC

Copy   D38999/20WJ90PC-LC
Description CONN RCPT HSNG MALE 46POS PNL MT
Copy   CONN RCPT HSNG MALE 46POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

46 (44 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount

Copy   46 (44 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 46 (44 + 2 Triax)
Shell Size - Insert 25-90
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Triax (2)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-28356

18:26:04 10/18/2018