Add To Favorites
Photo Not Available
D38999/20WJ37PA 37 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.99000 $111.99
10 93.90100 $939.01
25 90.96640 $2,274.16
50 85.09760 $4,254.88
100 80.40260 $8,040.26
250 78.05504 $19,513.76
500 76.29440 $38,147.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOUD38999/20WJ37PA-ND
Copy   SOUD38999/20WJ37PA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WJ37PA

Copy   D38999/20WJ37PA
Description 8D 37C 37#16 PIN RECP
Copy   8D 37C 37#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 25-37
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names SOUD38999/20WJ37PA

05:39:10 12/11/2018