Add To Favorites
Photo Not Available
D38999/20WF11SA 11 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.35000 $89.35
10 84.09600 $840.96
25 81.46800 $2,036.70
50 76.21200 $3,810.60
100 72.00720 $7,200.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D3899920WF11SA-ND
Copy   D3899920WF11SA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20WF11SA

Copy   D38999/20WF11SA
Description CONN RCPT FMALE 11POS GOLD CRIMP
Copy   CONN RCPT FMALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   11 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 11
Shell Size - Insert 19-11
Shell Size, MIL F
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26WF11PA
  • Souriau
  • CONN PLUG MALE 11POS GOLD CRIMP
  • Unit Price $58.99000
  • SD38999/26WF11PA-ND
  • Photo Not Available
  • D38999/26WF11PAL
  • Souriau
  • CONN PLUG HSG MALE 11POS INLINE
  • Unit Price $52.14000
  • SD38999/26WF11PAL-ND
Additional Resources
Standard Package ? 1
Other Names D3899920WF11SA

00:17:31 10/17/2018