Add To Favorites
Photo Not Available
D38999/20KJ4SNL 56 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.51000 $90.51
10 85.18400 $851.84
25 82.52200 $2,063.05
50 77.19800 $3,859.90
100 72.93880 $7,293.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/20KJ4SNL-ND
Copy   SD38999/20KJ4SNL-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20KJ4SNL

Copy   D38999/20KJ4SNL
Description CONN RCPT HSG FMALE 56POS PNL MT
Copy   CONN RCPT HSG FMALE 56POS PNL MT
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

56 Position Circular Connector Receptacle Housing Panel Mount

Copy   56 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (8), 20 (48)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SD38999/20KJ4SNL

20:03:41 12/9/2018