Add To Favorites
Photo Not Available
D38999/20KH53SNL 53 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.11000 $117.11
10 110.22400 $1,102.24
25 106.77960 $2,669.49
50 99.89060 $4,994.53
100 94.37930 $9,437.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/20KH53SNL-ND
Copy   SD38999/20KH53SNL-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20KH53SNL

Copy   D38999/20KH53SNL
Description CONN RCPT HSG FMALE 53POS PNL MT
Copy   CONN RCPT HSG FMALE 53POS PNL MT
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

53 Position Circular Connector Receptacle Housing Panel Mount

Copy   53 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 53
Shell Size - Insert 23-53
Shell Size, MIL H
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SD38999/20KH53SNL

11:18:02 12/18/2018