Add To Favorites
Photo Not Available
D38999/20KD15SC 15 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number D38999/20KD15SC-ND
Copy   D38999/20KD15SC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20KD15SC

Copy   D38999/20KD15SC
Description MILDTL 38999 III WALL MOUNT
Copy   MILDTL 38999 III WALL MOUNT
Detailed Description

15 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   15 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL D
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.84000 $97.84
10 92.08000 $920.80
25 89.20240 $2,230.06
50 83.44760 $4,172.38
100 78.84350 $7,884.35

Submit a request for quotation on quantities greater than those displayed.

13:02:48 9/25/2018