Add To Favorites
Photo Not Available
D38999/20KC8SA 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.39000 $97.39
10 91.66400 $916.64
25 88.79960 $2,219.99
50 83.07060 $4,153.53
100 78.48730 $7,848.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/20KC8SA-ND
Copy   SD38999/20KC8SA-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20KC8SA

Copy   D38999/20KC8SA
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/20KC8SA

19:32:34 4/21/2019