Add To Favorites
Photo Not Available
D38999/20JJ8SNL 8 (Triax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.53000 $109.53
10 103.08800 $1,030.88
25 99.86640 $2,496.66
50 93.42360 $4,671.18
100 88.26910 $8,826.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/20JJ8SNL-ND
Copy   SD38999/20JJ8SNL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20JJ8SNL

Copy   D38999/20JJ8SNL
Description CONN RCPT HSG FMALE 8POS PNL MT
Copy   CONN RCPT HSG FMALE 8POS PNL MT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

8 (Triax) Position Circular Connector Receptacle Housing Panel Mount

Copy   8 (Triax) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8 (Triax)
Shell Size - Insert 25-8
Shell Size, MIL J
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26JJ8PNL
  • Souriau
  • CONN PLUG HSG MALE 8POS INLINE
  • Unit Price $117.81000
  • SD38999/26JJ8PNL-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/20JJ8SNL

12:04:55 12/14/2018