Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SD38999/20JJ8PNL-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/20JJ8PNL

Description CONN RCPT HSNG MALE 8POS PNL MT
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 (Triax) Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8 (Triax)
Shell Size - Insert 25-8
Shell Size, MIL J
Contact Type Crimp
Contact Size 8 Triax
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26JJ8SNL
  • Souriau
  • CONN PLG HSG FMALE 8POS INLINE
  • Unit Price $117.59000
  • SD38999/26JJ8SNL-ND
Additional Resources
Standard Package ? 1
Other Names SD38999/20JJ8PNL

22:34:14 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.74000 $109.74
10 103.28000 $1,032.80
25 100.05240 $2,501.31
50 93.59760 $4,679.88
100 88.43350 $8,843.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback