Add To Favorites
Photo Not Available
D38999/20JJ43PN 43 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.19000 $92.19
10 86.76800 $867.68
25 84.05640 $2,101.41
50 78.63360 $3,931.68
100 74.29510 $7,429.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/20JJ43PN-ND
Copy   SD38999/20JJ43PN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20JJ43PN

Copy   D38999/20JJ43PN
Description CONN RCPT MALE 43POS GOLD CRIMP
Copy   CONN RCPT MALE 43POS GOLD CRIMP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

43 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   43 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A, 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/26JJ43JN
  • Souriau
  • CONN PLUG FMALE 43POS GOLD CRIMP
  • Unit Price $131.68000
  • D3899926JJ43JN-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names D3899920JJ43PN
SD38999/20JJ43PN

03:38:11 12/12/2018