Add To Favorites
Photo Not Available
D38999/20JJ24JN 24 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.78000 $113.78
10 107.08800 $1,070.88
25 103.74160 $2,593.54
50 97.04860 $4,852.43
100 91.69410 $9,169.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD38999/20JJ24JN-ND
Copy   SD38999/20JJ24JN-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/20JJ24JN

Copy   D38999/20JJ24JN
Description CONN RCPT FMALE 24POS GOLD CRIMP
Copy   CONN RCPT FMALE 24POS GOLD CRIMP
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

24 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   24 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Souriau
Series Military, MIL-DTL-38999 Series III
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 24
Shell Size - Insert 25-24
Shell Size, MIL J
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SD38999/20JJ24JN

07:11:03 12/12/2018