Add To Favorites
Photo Not Available
BACC63CT15D18SC 18 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.14000 $103.14
10 84.74400 $847.44
25 82.09560 $2,052.39
50 76.79920 $3,839.96
100 72.56210 $7,256.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BACC63CT15D18SC-ND
Copy   BACC63CT15D18SC-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BACC63CT15D18SC

Copy   BACC63CT15D18SC
Description BACC 18C 18#20 SKT PLUG
Copy   BACC 18C 18#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Female Sockets Crimp

Copy   18 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Series III/EN3645 Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series BACC63, 8D
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

20:00:33 1/17/2019