Add To Favorites
Photo Not Available
8T710B35PN 13 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number 1792-26292-ND
Copy   1792-26292-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T710B35PN

Copy   8T710B35PN
Description 8T 13C 13#22D PIN J/N
Copy   8T 13C 13#22D PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp

Copy   13 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 10-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-26292
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.66000 $96.66
10 90.97600 $909.76
25 88.13320 $2,203.33
50 82.44700 $4,122.35
100 77.89820 $7,789.82
250 75.62380 $18,905.95
500 73.91800 $36,959.00

Submit a request for quotation on quantities greater than those displayed.

18:03:07 9/22/2018