Add To Favorites
Photo Not Available
8T624F61PA 61 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.62000 $117.62
10 110.70400 $1,107.04
25 107.24440 $2,681.11
50 100.32560 $5,016.28
100 94.79030 $9,479.03
250 92.02272 $23,005.68
500 89.94700 $44,973.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-26254-ND
Copy   1792-26254-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T624F61PA

Copy   8T624F61PA
Description 8T 61C 61#20 PIN PLUG
Copy   8T 61C 61#20 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug, Male Pins Crimp

Copy   61 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-26254

13:58:47 10/16/2018