Add To Favorites
Photo Not Available
8T622F21PA 21 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.91000 $109.91
10 92.16000 $921.60
25 89.28000 $2,232.00
50 83.52000 $4,176.00
100 78.91200 $7,891.20
250 76.60800 $19,152.00
500 74.88000 $37,440.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-26116-ND
Copy   1792-26116-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T622F21PA

Copy   8T622F21PA
Description 8T 21C 21#16 PIN PLUG
Copy   8T 21C 21#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Plug, Male Pins Crimp

Copy   21 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-26116

12:55:12 10/19/2018