Add To Favorites
Photo Not Available
8T616B99SB-LC 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.11000 $91.11
10 76.39400 $763.94
25 74.00640 $1,850.16
50 69.23180 $3,461.59
100 65.41200 $6,541.20
250 63.50220 $15,875.55
500 62.06980 $31,034.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-25634-ND
Copy   1792-25634-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T616B99SB-LC

Copy   8T616B99SB-LC
Description CONN PLUG HSG FMALE 23POS INLINE
Copy   CONN PLUG HSG FMALE 23POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 23
Shell Size - Insert 16-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (21)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.279" (32.48mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Cadmium
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-25634

03:35:09 10/16/2018