Add To Favorites
Photo Not Available
8T614B05PB-LC 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.79000 $89.79
10 75.29300 $752.93
25 72.94000 $1,823.50
50 68.23420 $3,411.71
100 64.46950 $6,446.95
250 62.58716 $15,646.79
500 61.17540 $30,587.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-25347-ND
Copy   1792-25347-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T614B05PB-LC

Copy   8T614B05PB-LC
Description CONN PLUG HSNG MALE 5POS INLINE
Copy   CONN PLUG HSNG MALE 5POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 14-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-25347

14:14:56 10/18/2018