Add To Favorites
Photo Not Available
8T610Z05PA-LC 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.78000 $108.78
10 91.21300 $912.13
25 88.36240 $2,209.06
50 82.66160 $4,133.08
100 78.10100 $7,810.10
250 75.82064 $18,955.16
500 74.11040 $37,055.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-25249-ND
Copy   1792-25249-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T610Z05PA-LC

Copy   8T610Z05PA-LC
Description CONN PLUG HSNG MALE 5POS INLINE
Copy   CONN PLUG HSNG MALE 5POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 10-5
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.858" (21.79mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Nickel
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-25249

05:22:16 10/18/2018