Add To Favorites
Photo Not Available
8T222F55PN-LC 55 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number 1792-24461-ND
Copy   1792-24461-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T222F55PN-LC

Copy   8T222F55PN-LC
Description CONN RCPT HSNG MALE 55POS PNL MT
Copy   CONN RCPT HSNG MALE 55POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Receptacle Housing Panel Mount

Copy   55 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-24461
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.87000 $96.87
10 91.17400 $911.74
25 88.32520 $2,208.13
50 82.62680 $4,131.34
100 78.06810 $7,806.81
250 75.78872 $18,947.18
500 74.07920 $37,039.60

Submit a request for quotation on quantities greater than those displayed.

22:59:37 9/24/2018