Add To Favorites
Photo Not Available
8T216B06PC-LC 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.42000 $94.42
10 79.17100 $791.71
25 76.69720 $1,917.43
50 71.74900 $3,587.45
100 67.79030 $6,779.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-24123-ND
Copy   1792-24123-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T216B06PC-LC

Copy   8T216B06PC-LC
Description CONN RCPT HSNG MALE 6POS PNL MNT
Copy   CONN RCPT HSNG MALE 6POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 16-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-24123

10:02:21 1/22/2019