Add To Favorites
Photo Not Available
8T216B06PB 6 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.85000 $97.85
10 82.05000 $820.50
25 79.48560 $1,987.14
50 74.35740 $3,717.87
100 70.25500 $7,025.50
250 68.20372 $17,050.93
500 66.66530 $33,332.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-24120-ND
Copy   1792-24120-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T216B06PB

Copy   8T216B06PB
Description 8T 6C 6#20 PIN RECP
Copy   8T 6C 6#20 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 16-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-24120

02:19:06 10/19/2018