Add To Favorites
Photo Not Available
8T214F18SB 18 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.32000 $95.32
10 79.92300 $799.23
25 77.42560 $1,935.64
50 72.43040 $3,621.52
100 68.43420 $6,843.42
250 66.43616 $16,609.04
500 64.93760 $32,468.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-24099-ND
Copy   1792-24099-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T214F18SB

Copy   8T214F18SB
Description 8T 18C 18#20 SKT RECP
Copy   8T 18C 18#20 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   18 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-24099

16:33:52 10/15/2018