Add To Favorites
Photo Not Available
8T214F18PB 18 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.74000 $94.74
10 79.43700 $794.37
25 76.95440 $1,923.86
50 71.98960 $3,599.48
100 68.01780 $6,801.78
250 66.03184 $16,507.96
500 64.54240 $32,271.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-24097-ND
Copy   1792-24097-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T214F18PB

Copy   8T214F18PB
Description 8T 18C 18#20 PIN RECP
Copy   8T 18C 18#20 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Male Pins Crimp

Copy   18 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-24097

23:43:01 10/15/2018