Add To Favorites
Photo Not Available
8T214B35SA 37 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.53000 $87.53
10 73.39500 $733.95
25 71.10160 $1,777.54
50 66.51440 $3,325.72
100 62.84460 $6,284.46
250 61.00976 $15,252.44
500 59.63360 $29,816.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-24080-ND
Copy   1792-24080-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8T214B35SA

Copy   8T214B35SA
Description 8T 37C 37#22D SKT RECP
Copy   8T 37C 37#22D SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   37 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets 8T Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series II, 8T
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 14-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-24080

12:03:49 10/20/2018