Add To Favorites
Photo Not Available
8LT725B07SC-LC 99 (97 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.94000 $129.94
10 122.29600 $1,222.96
25 118.47440 $2,961.86
50 110.83080 $5,541.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22934-ND
Copy   1792-22934-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT725B07SC-LC

Copy   8LT725B07SC-LC
Description CONN RCPT HSG FMALE 99POS PNL MT
Copy   CONN RCPT HSG FMALE 99POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

99 (97 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount

Copy   99 (97 + 2 Triax) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 99 (97 + 2 Triax)
Shell Size - Insert 25-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D (97), 8 Triax (2)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22934

01:44:58 12/10/2018