Add To Favorites
Photo Not Available
8LT723B21PD 21 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.80000 $109.80
10 92.06900 $920.69
25 89.19160 $2,229.79
50 83.43740 $4,171.87
100 78.83390 $7,883.39
250 76.53220 $19,133.05
500 74.80590 $37,402.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22677-ND
Copy   1792-22677-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT723B21PD

Copy   8LT723B21PD
Description 8LT 21C 21#16 PIN J/N
Copy   8LT 21C 21#16 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Receptacle, Male Pins Crimp

Copy   21 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 21
Shell Size - Insert 23-21
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation D
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22677

13:30:34 10/18/2018