Add To Favorites
Photo Not Available
8LT721F41PN 41 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.44000 $93.44
10 78.34900 $783.49
25 73.23760 $1,830.94
50 68.51260 $3,425.63
100 64.73250 $6,473.25
250 62.84252 $15,710.63
500 61.42500 $30,712.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1792-22607-ND
Copy   1792-22607-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8LT721F41PN

Copy   8LT721F41PN
Description 8LT 41C 41#20 PIN J/N
Copy   8LT 41C 41#20 PIN J/N
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp

Copy   41 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets 8LT Series Catalog
Product Attributes Select All
Categories
Manufacturer Souriau
Series MIL-DTL-38999 Series I, 8LT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating 7.5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Communication Systems, Marine, Medical, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1792-22607

09:56:49 12/14/2018